+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-RHT070-0

Fuse: PTC polymer; THT; 700mA; Imax: 40A; MF-RHT; bulk


Manufacturer: BOURNS

Manufacturer part number:
MF-RHT070-0
TME Symbol:
MF-RHT070-0

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.7A
Maximum current
40A
Switched current
1.4A
Max. voltage
16V
Manufacturer series
MF-RHT
Power
1.4W
Min. resistance
0.3Ω
Max resistance
800mΩ
Fuses application
automotive applications
Kind of package
bulk
Operating temperature
-40...125°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-RHT070-0
0 in TME stock
Net price for quantities from 3500 pcs - 0.57 USDGross price for quantities from 3500 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.