+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-RX110-2

Fuse: PTC polymer; THT; 1.1A; Imax: 40A; MF-RX; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-RX110-2
TME Symbol:
MF-RX110-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.1A
Maximum current
40A
Switched current
2.2A
Max. voltage
60V
Manufacturer series
MF-RX
Power
1.5W
Min. resistance
0.15Ω
Max resistance
0.25Ω
Fuses application
standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-RX110-2
0 in TME stock
Net price for quantities from 3000 pcs - 0.88 USDGross price for quantities from 3000 pcs - 0.88 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.