+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF200K06F2

Module: diode; double,common cathode; 600V; If: 200A; F2; Ifsm: 2kA

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MF200K06F2
TME Symbol:
MF200K06F2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
200A
Case
F2
Max. forward voltage
1.6V
Max. forward impulse current
2kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Reverse recovery time
50ns
Gross weight174.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diode modules YANGJIE TECHNOLOGY,
*
MF200K06F2
2 in TME stock
Net price for quantities from 1 pcs - 25.76 USDGross price for quantities from 1 pcs - 25.76 USD
Net price for quantities from 3 pcs - 23.16 USDGross price for quantities from 3 pcs - 23.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 8 pcs