+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF200K06F3

Module: diode; double,common cathode; 600V; If: 100Ax2; F3; screw

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MF200K06F3
TME Symbol:
MF200K06F3-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
100A x2
Case
F3
Max. forward voltage
1.15V
Max. forward impulse current
2.1kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Reverse recovery time
48ns
Gross weight92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diode modules YANGJIE TECHNOLOGY
*
MF200K06F3
Product withdrawn from the offer
Use the specification table below to search for similar products