+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MF300A06F2

Module: diode; double,common anode; 600V; If: 300A; F2; Ufmax: 1.65V


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MF300A06F2
TME Symbol:
MF300A06F2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
300A
Case
F2
Max. forward voltage
1.65V
Max. forward impulse current
3kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Reverse recovery time
55ns
Gross weight175.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diode modules YANGJIE TECHNOLOGY,
*
MF300A06F2
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 32.11 USDGross price for quantities from 1 pcs - 32.11 USD
Net price for quantities from 3 pcs - 28.90 USDGross price for quantities from 3 pcs - 28.90 USD
Packaging method by the manufacturer:
Tray = 8 pcs