+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFBA2V1608-221-R

Ferrite: bead; Imp.@ 100MHz: 220Ω; SMD; 0603; R: 100mΩ; 2A; -55÷150°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MFBA2V1608-221-R
TME Symbol:
MFBA2V1608-221-R

Specification

Manufacturer
EATON ELECTRONICS
Type of ferrite
bead
Impedance at 100MHz
220Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
0.1Ω
Max. operating current
2A
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.03 g
Certificates
See other products in this category: Ferrite - beads EATON ELECTRONICS,
*
MFBA2V1608-221-R
1322 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs