+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFBW1V2012-201-R

Ferrite: bead; Imp.@ 100MHz: 200Ω; SMD; 0805; R: 150mΩ; 2A; -55÷125°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MFBW1V2012-201-R
TME Symbol:
MFBW1V2012-201-R

Specification

Manufacturer
EATON ELECTRONICS
Type of ferrite
bead
Impedance at 100MHz
200Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Resistance
0.15Ω
Max. operating current
2A
Operating temperature
-55...125°C
Gross weight0.033 g
Certificates
See other products in this category: Ferrite - beads EATON ELECTRONICS,
*
MFBW1V2012-201-R
3200 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 4 000 pcs