+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFD2-2XRCA/GN

Aux adapter; RCA; Seat,VW,Škoda; Navigation: MFD2,RNS,RNS2; 0.8m


Manufacturer: 4CARMEDIA

Manufacturer part number:
MFD2-2XRCA/GN
TME Symbol:
MFD2-2XRCA/GN

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
RCA
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Altea, Seat Leon, Seat Toledo, Škoda Octavia II 2005->, VW Caddy 2005->, VW Golf V 2005->, VW Golf V plus 2005->, VW Passat 2005->, VW Sharan 2005->, VW Touareg 2005->, VW Touran 2005->, VW Transporter T5 2005->
Application - navigation
MFD2, RNS2, RNS
Cable length
0.8m
Gross weight39.6 g
See other products in this category: Aux Adapters 4CARMEDIA,
*
MFD2-2XRCA/GN
38 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.15 USDGross price for quantities from 5 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs