+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFD2-JACK

Aux adapter; Jack 3,5mm; Seat,VW,Škoda; 0.6m

Manufacturer: 4CARMEDIA

Manufacturer part number:
MFD2-JACK
TME Symbol:
MFD2-JACK

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Altea, Seat Leon, Seat Toledo, Škoda Octavia II 2005->, VW Caddy 2005->, VW Golf V 2005->, VW Golf V plus 2005->, VW Passat 2005->, VW Sharan 2005->, VW Touareg 2005->, VW Touran 2005->, VW Transporter T5 2005->
Application - navigation
MFD2, RNS2, RNS
Cable length
0.6m
Gross weight24.8 g
See other products in this category: Aux Adapters 4CARMEDIA,
*
MFD2-JACK
65 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 5.76 USDGross price for quantities from 3 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)