+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFD3-JACK

Aux adapter; Jack 3,5mm; VW; Navigation: RNS-310,RNS-510; 800mm


Manufacturer: 4CARMEDIA

Manufacturer part number:
MFD3-JACK
TME Symbol:
MFD3-JACK

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
VW
Application - factory radio receiver
MFD 3, RCD 310, RCD 510, RNS 310, RNS 510
Application - navigation
RNS-310, RNS-510
Cable length
0.8m
Gross weight28.4 g
See other products in this category: Aux Adapters 4CARMEDIA,
*
MFD3-JACK
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 3 pcs - 2.22 USDGross price for quantities from 3 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs