+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFD3-RCA

Aux adapter; RCA; VW; 1.25m


Manufacturer: 4CARMEDIA

Manufacturer part number:
MFD3-RCA
TME Symbol:
MFD3-RCA

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
RCA
Application - car brand
VW
Application - navigation
MFD-3, RCD-310, RCD-510, RNS-310, RNS-510
Cable length
1.25m
Gross weight23 g
See other products in this category: Aux Adapters 4CARMEDIA,
*
MFD3-RCA
68 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 1.96 USDGross price for quantities from 3 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs