+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFFU2FF1004A50

Resistor: metal film; 1MΩ; THT; 500mW; ±1%; MF; 250V; Ø2.5x6.8mm


Manufacturer: ROYALOHM

Manufacturer part number:
MFFU2FF1004A50
TME Symbol:
MFFU2FF1004A50

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
1MΩ
Mounting
THT
Power
0.5W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
250V
Body dimensions
Ø2.5x6.8mm
Leads
axial
Length
6.8mm
Diameter
2.5mm
Gross weight0.181 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MFFU2FF1004A50
5000 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerCardboard = 5 000 pcs