+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13446

Wire; MEGAFLEX®500; 2x4mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
13446
TME Symbol:
MFLEX500-2X4

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX®500
Cable structure
2x4mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
4mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
9.2mm
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, water
Earth core
none
CPR standard
no classification
Conform to the norm
UL 758 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • mechanical engineering
  • power plant engineering
  • wind turbine engineering
Gross weight139 g
Certificates
EAN code4060892050893

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
13446
0 in TME stock
Net price for quantities from 1 m - 8.61 USDGross price for quantities from 1 m - 8.61 USD
Net price for quantities from 10 m - 7.58 USDGross price for quantities from 10 m - 7.58 USD
Net price for quantities from 25 m - 6.55 USDGross price for quantities from 25 m - 6.55 USD
Net price for quantities from 50 m - 5.86 USDGross price for quantities from 50 m - 5.86 USD
Net price for quantities from 100 m - 5.17 USDGross price for quantities from 100 m - 5.17 USD
Amount (Multiplicity: 1)