+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13349

Wire; MEGAFLEX®500; 5G0.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
13349
TME Symbol:
MFLEX500-5G0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX®500
Cable structure
5G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.2mm
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, water
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
UL 758 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • mechanical engineering
  • power plant engineering
  • wind turbine engineering
Gross weight55.298 g
Certificates
EAN code4060892049958

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
13349
44 in TME stock
Net price for quantities from 1 m - 4.54 USDGross price for quantities from 1 m - 4.54 USD
Net price for quantities from 10 m - 4.00 USDGross price for quantities from 10 m - 4.00 USD
Net price for quantities from 25 m - 3.45 USDGross price for quantities from 25 m - 3.45 USD
Net price for quantities from 50 m - 3.09 USDGross price for quantities from 50 m - 3.09 USD
Net price for quantities from 100 m - 2.73 USDGross price for quantities from 100 m - 2.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts