+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13476

Wire; MEGAFLEX®500; 5G35mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
13476
TME Symbol:
MFLEX500-5G35

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX®500
Cable structure
5G35mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
35mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
31.2mm
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, water
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
UL 758 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • mechanical engineering
  • power plant engineering
  • wind turbine engineering
Gross weight2.48 kg
Certificates
EAN code4060892051197

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
13476
0 in TME stock
Net price for quantities from 1 m - 139.05 USDGross price for quantities from 1 m - 139.05 USD
Net price for quantities from 10 m - 122.37 USDGross price for quantities from 10 m - 122.37 USD
Net price for quantities from 25 m - 105.69 USDGross price for quantities from 25 m - 105.69 USD
Net price for quantities from 50 m - 94.56 USDGross price for quantities from 50 m - 94.56 USD
Net price for quantities from 100 m - 83.44 USDGross price for quantities from 100 m - 83.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.