+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13375

Wire; MEGAFLEX®500; 7G0.75mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
13375
TME Symbol:
MFLEX500-7G0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX®500
Cable structure
7G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
8.1mm
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, water
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
UL 758 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • mechanical engineering
  • power plant engineering
  • wind turbine engineering
Gross weight111 g
Certificates
EAN code4060892050206

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
13375
0 in TME stock
Net price for quantities from 1 m - 6.94 USDGross price for quantities from 1 m - 6.94 USD
Net price for quantities from 10 m - 6.10 USDGross price for quantities from 10 m - 6.10 USD
Net price for quantities from 25 m - 5.27 USDGross price for quantities from 25 m - 5.27 USD
Net price for quantities from 50 m - 4.72 USDGross price for quantities from 50 m - 4.72 USD
Net price for quantities from 100 m - 4.16 USDGross price for quantities from 100 m - 4.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.