+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13516

Wire; MEGAFLEX® 500-C; 2x0.75mm2; tinned copper braid; LSZH; grey

Manufacturer: HELU

Manufacturer part number:
13516
TME Symbol:
MFLEX500C-2X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX® 500-C
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Shield structure
tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, to weather conditions, water
Flexibility class
5
Cable external diameter
6.1mm
CPR standard
no classification
Earth core
none
Conform to the norm
CSA FT1 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • wind turbine engineering
Gross weight63.3 g
Certificates
EAN code4060892056376

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
13516
39 in TME stock
Net price for quantities from 1 m - 5.43 USDGross price for quantities from 1 m - 5.43 USD
Net price for quantities from 10 m - 4.59 USDGross price for quantities from 10 m - 4.59 USD
Net price for quantities from 25 m - 4.03 USDGross price for quantities from 25 m - 4.03 USD
Net price for quantities from 50 m - 3.58 USDGross price for quantities from 50 m - 3.58 USD
Net price for quantities from 100 m - 3.20 USDGross price for quantities from 100 m - 3.20 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m