+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-0206-03

Bearing: sleeve bearing; with flange; Øout: 6mm; Øint: 2.5mm; L: 3mm

Manufacturer: IGUS

Manufacturer part number:
MFM-0206-03
TME Symbol:
MFM-0206-03

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
6mm
Internal diameter
2.5mm
Length
3mm
Material
iglidur® M250
Colour
anthracite
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
9mm
Gross weight0.13 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-0206-03
20 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs