+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-1521-10

Bearing: slide; sleeve; with flange; Øout: 21mm; Øint: 15mm; L: 10mm

Manufacturer: IGUS

Manufacturer part number:
MFM-1521-10
TME Symbol:
MFM-1521-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
21mm
Internal diameter
15mm
Length
10mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
27mm
Gross weight2.533 g
Certificates
See other products in this category: Plain Bearings IGUS
*
MFM-1521-10
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 25 pcs