+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-1521-20

Bearing: slide; sleeve; with flange; Øout: 21mm; Øint: 15mm; L: 20mm

Manufacturer: IGUS

Manufacturer part number:
MFM-1521-20
TME Symbol:
MFM-1521-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
21mm
Internal diameter
15mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
27mm
Gross weight4.52 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-1521-20
3 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs