+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-1824-18

Bearing: sleeve bearing; with flange; Øout: 24mm; Øint: 18mm

Manufacturer: IGUS

Manufacturer part number:
MFM-1824-18
TME Symbol:
MFM-1824-18

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
24mm
Internal diameter
18mm
Length
18mm
Material
iglidur® M250
Colour
anthracite
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
30mm
Gross weight4.786 g
Certificates
See other products in this category: Plain Bearings IGUS
*
MFM-1824-18
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 25 pcs