+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-2026-30

Bearing: sleeve bearing; with flange; Øout: 26mm; Øint: 20mm

Manufacturer: IGUS

Manufacturer part number:
MFM-2026-30
TME Symbol:
MFM-2026-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
26mm
Internal diameter
20mm
Length
30mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Flange diameter
32mm
Gross weight8.06 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-2026-30
24 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 200 pcs