+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-2532-12

Bearing: sleeve bearing; with flange; Øout: 32mm; Øint: 25mm

Manufacturer: IGUS

Manufacturer part number:
MFM-2532-12
TME Symbol:
MFM-2532-12

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
32mm
Internal diameter
25mm
Length
12mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Flange diameter
38mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-2532-12
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.