+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFP 140

Switch: slide; Pos: 4; 0.35A/30VDC; ON-ON-ON-ON; PCB,THT; 20mΩ; MFP


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 140
TME Symbol:
MFP140

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
4
Stable positions number
4
DC contacts rating @R
0.35A / 30V DC
Switching method
ON-ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
18.2x6x5.6mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
3.2mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
2.45N
Body material
phenolic
Body colour
silver
Operating temperature
-40...85°C
Gross weight1.296 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 140
670 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 700 pcs - 0.85 USDGross price for quantities from 700 pcs - 0.85 USD
Net price for quantities from 1400 pcs - 0.83 USDGross price for quantities from 1400 pcs - 0.83 USD
Net price for quantities from 2100 pcs - 0.81 USDGross price for quantities from 2100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs