+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFR-1150

Station: desoldering; by replacing the tip; 60W; 100/240VAC; ESD


Manufacturer: METCAL

Manufacturer part number:
MFR-1150
TME Symbol:
MFR-1150

Specification

Manufacturer
METCAL
Type of station
desoldering
Temperature control
by replacing the tip
Station power
60W
Kind of heating element
in the tip
Station supply voltage
100/240V AC
Station functions
hibernation mode, stand-by
Soldering equipment features
easy tip replacement
Version
ESD
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Device dimensions
90x200x152.5mm
Technology
SmartHeat®
Caution!
  • Tips must be ordered separately
Standard equipment
  • MFR-H5-DS desoldering iron
  • MFR-WSDSX stand
  • soldering tips not included
Gross weight3.5 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering stations METCAL,
*
MFR-1150
0 in TME stock
Net price for quantities from 1 pcs - 803.01 USDGross price for quantities from 1 pcs - 803.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.