+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFR0623DANV2321

Resistor: metal film; 2.32kΩ; THT; 250mW; ±0.5%; MFR; 250V; 15ppm/°C

Manufacturer: Viking

Manufacturer part number:
MFR0623DANV2321
TME Symbol:
MFR0623DANV2321

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
2.32kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.5%
Manufacturer series
MFR
Operating voltage
250V
Body dimensions
Ø2.3x6.3mm
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Leads
axial
Length
6.3mm
Diameter
2.3mm
Gross weight0.188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors Viking,
See other products from this series.:
*
MFR0623DANV2321
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerCardboard = 5 000 pcs