+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFT-7CH9006

Tip; chisel; 0.6x9mm; 413°C; for hot microtweezers; 2pcs.

Manufacturer: METCAL

Manufacturer part number:
MFT-7CH9006
TME Symbol:
MFT-7CH9006

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
0.6x9mm
Tip temperature
413°C
Applications of soldering equipment
for hot microtweezers
Quantity in set/package
2pcs.
Related items
CV-H10-MFT, CV-UK10, MX-H10-MFT, MX-UK10
Technology
Connection Validation™, SmartHeat®
Manufacturer series
MicroFine
Dimensions
Gross weight14.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
MFT-7CH9006
0 in TME stock
Net price for quantities from 1 set - 85.76 USDGross price for quantities from 1 set - 85.76 USD
No. of complete sets (Multiplicity: 1)