+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFT12PP4

Accessories: smart plug; contact; 400mA; IP67; 10÷30VDC; 0÷60°C


Manufacturer: Sensopart

Manufacturer part number:
MFT12PP4
TME Symbol:
MFT12PP4

Specification

Manufacturer
Sensopart
Type of sensors accessories
smart plug
Connector
contact
Max. operating current
0.4A
IP rating
IP67
Sensors features
PNP timer
Thread
M12
Counting range
1...65535s
Operating temperature
0...60°C
Supply voltage
  • 10...30V DC
Dimensions
Schematic diagram
Gross weight24.45 g
See other products in this category: Sensors - Cables Sensopart,
*
MFT12PP4
2 in TME stock
Net price for quantities from 1 pcs - 93.37 USDGross price for quantities from 1 pcs - 93.37 USD
Net price for quantities from 5 pcs - 86.70 USDGross price for quantities from 5 pcs - 86.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.