+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFTC-7CNB4503

Tip; bent conical; 0.3x4.5mm; 413°C; bent 30°; MicroFine

Manufacturer: METCAL

Manufacturer part number:
MFTC-7CNB4503
TME Symbol:
MFTC-7CNB4503

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.3x4.5mm
Tip temperature
413°C
Soldering equipment features
bent 30°
Applications of soldering equipment
for soldering iron
Related items
CV-H9-MFH, CV-UK9, MX-H9-MFH, MX-UK9
Technology
Connection Validation™, SmartHeat®
Manufacturer series
MicroFine
Dimensions
Gross weight8.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
MFTC-7CNB4503
0 in TME stock
Net price for quantities from 1 pcs - 42.99 USDGross price for quantities from 1 pcs - 42.99 USD
No. of pieces (Multiplicity: 1)