+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG06100S-BN4MM

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 100A


Manufacturer: IXYS

Manufacturer part number:
MG06100S-BN4MM
TME Symbol:
MG06100S-BN4MM

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
100A
Case
package S
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG06100S-BN4MM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 106.33 USDGross price for quantities from 1 pcs - 106.33 USD
Net price for quantities from 3 pcs - 95.75 USDGross price for quantities from 3 pcs - 95.75 USD
Net price for quantities from 5 pcs - 84.61 USDGross price for quantities from 5 pcs - 84.61 USD