+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MG06300D-BN4MM

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 300A


Manufacturer: IXYS

Manufacturer part number:
MG06300D-BN4MM
TME Symbol:
MG06300D-BN4MM

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
300A
Case
Y3-DCB
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG06300D-BN4MM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 187.03 USDGross price for quantities from 1 pcs - 187.03 USD
Net price for quantities from 3 pcs - 168.33 USDGross price for quantities from 3 pcs - 168.33 USD
Net price for quantities from 5 pcs - 148.53 USDGross price for quantities from 5 pcs - 148.53 USD