+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG12100S-BN2MM

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 100A

Manufacturer: IXYS

Manufacturer part number:
MG12100S-BN2MM
TME Symbol:
MG12100S-BN2MM

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
100A
Case
package S
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG12100S-BN2MM
0 in TME stock
Net price for quantities from 1 pcs - 113.19 USDGross price for quantities from 1 pcs - 113.19 USD
Net price for quantities from 3 pcs - 101.83 USDGross price for quantities from 3 pcs - 101.83 USD
Net price for quantities from 5 pcs - 89.99 USDGross price for quantities from 5 pcs - 89.99 USD
No. of pieces (Multiplicity: 1)