+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG12150W-XN2MM

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: IXYS

Manufacturer part number:
MG12150W-XN2MM
TME Symbol:
MG12150W-XN2MM

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
150A
Case
package W
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG12150W-XN2MM
0 in TME stock
Net price for quantities from 1 pcs - 346.49 USDGross price for quantities from 1 pcs - 346.49 USD
Net price for quantities from 3 pcs - 311.37 USDGross price for quantities from 3 pcs - 311.37 USD
Net price for quantities from 5 pcs - 275.08 USDGross price for quantities from 5 pcs - 275.08 USD
No. of pieces (Multiplicity: 1)