+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG12300D-BN2MM

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 300A


Manufacturer: IXYS

Manufacturer part number:
MG12300D-BN2MM
TME Symbol:
MG12300D-BN2MM

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
300A
Case
Y3-DCB
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG12300D-BN2MM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 296.22 USDGross price for quantities from 1 pcs - 296.22 USD
Net price for quantities from 3 pcs - 266.27 USDGross price for quantities from 3 pcs - 266.27 USD
Net price for quantities from 5 pcs - 235.21 USDGross price for quantities from 5 pcs - 235.21 USD