+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG1775S-BN4MM

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 75A

Manufacturer: IXYS

Manufacturer part number:
MG1775S-BN4MM
TME Symbol:
MG1775S-BN4MM

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.7kV
Collector current
75A
Case
Y4-M5
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
150A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MG1775S-BN4MM
0 in TME stock
Net price for quantities from 1 pcs - 142.73 USDGross price for quantities from 1 pcs - 142.73 USD
Net price for quantities from 3 pcs - 128.70 USDGross price for quantities from 3 pcs - 128.70 USD
Net price for quantities from 5 pcs - 113.37 USDGross price for quantities from 5 pcs - 113.37 USD
No. of pieces (Multiplicity: 1)