+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20501

Metric feeler gauge; L: 100mm

Manufacturer: MEGA

Manufacturer part number:
20501
TME Symbol:
MGA-20501

Specification

Manufacturer
MEGA
Type of tool
metric feeler gauge
Measuring range
0,05/0,1/0,15/ 0,2/ 0,25/ 0,3/ 0,35/ 0,4/ 0,45/ 0,5/ 0,55/ 0,6/ 0,65/ 0,7/ 0,75/ 0,8/ 0,85/0,9/ 0,95/ 1mm
Length
0.1m
Gross weight102.2 g
EAN code5903755205018

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20501
49 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs