+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

24780

Tensioning rubber bands; L: 1m; rubber; 2pcs.


Manufacturer: MEGA

Manufacturer part number:
24780
TME Symbol:
MGA-24780

Specification

Manufacturer
MEGA
Type of storage accessories
tensioning rubber bands
Length
1m
Material
rubber
Quantity in set/package
2pcs.
Gross weight182.2 g
EAN code5903755247803
See other products in this category: Packing MEGA,
*
24780
14 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 1.61 USDGross price for quantities from 1 set - 1.61 USD
Net price for quantities from 3 set - 1.45 USDGross price for quantities from 3 set - 1.45 USD