+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26408

Hole saw set; Ø: 64mm,76mm,89mm,102mm,127mm; wood,drywall; 8pcs.


Manufacturer: MEGA

Manufacturer part number:
26408
TME Symbol:
MGA-26408

Specification

Manufacturer
MEGA
Type of power tool accessories
hole saw set
Diameter
64mm, 76mm, 89mm, 102mm, 127mm
Quantity in set/package
8pcs.
Tools application
  • drywall
  • wood
Gross weight773.5 g
EAN code5903755264084
See other products in this category: Hole Saws MEGA,
*
26408
4 in TME stock
Net price for quantities from 1 set - 10.28 USDGross price for quantities from 1 set - 10.28 USD
Net price for quantities from 3 set - 9.29 USDGross price for quantities from 3 set - 9.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.