+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26409

Hole saw set; Ø: 19mm,22mm,28mm,32mm,38mm,44mm; wood,drywall


Manufacturer: MEGA

Manufacturer part number:
26409
TME Symbol:
MGA-26409

Specification

Manufacturer
MEGA
Type of power tool accessories
hole saw set
Diameter
19mm, 22mm, 28mm, 32mm, 38mm, 44mm
Quantity in set/package
11pcs.
Tools application
  • drywall
  • wood
Gross weight466.55 g
EAN code5903755264091
See other products in this category: Hole Saws MEGA,
*
26409
5 in TME stock
Net price for quantities from 1 set - 7.42 USDGross price for quantities from 1 set - 7.42 USD
Net price for quantities from 3 set - 6.70 USDGross price for quantities from 3 set - 6.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.