+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67008

Tools set: taps; Thread: M8; Pitch: 1.25; 3pcs.


Manufacturer: MEGA

Manufacturer part number:
67008
TME Symbol:
MGA-67008

Specification

Manufacturer
MEGA
Type of tools set
taps
Material
steel
Thread
M8
Thread pitch
1.25
Quantity in set/package
3pcs.
Gross weight52.21 g
EAN code5903755670083
See other products in this category: Threading Dies and Taps MEGA,
*
67008
14 in TME stock
Net price for quantities from 1 set - 2.73 USDGross price for quantities from 1 set - 2.73 USD
Net price for quantities from 3 set - 2.47 USDGross price for quantities from 3 set - 2.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.