+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82985

Hole saw adapter; Holder: SDS-Plus®; 100mm


Manufacturer: MEGA

Manufacturer part number:
82985
TME Symbol:
MGA-82985

Specification

Manufacturer
MEGA
Type of power tool accessories
hole saw adapter
Kind of holder
SDS-Plus®
Length
0.1m
Gross weight242.5 g
EAN code5903755829856
See other products in this category: Hole Saws MEGA,
*
82985
3 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts