+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

856

Brush; horse hair; L: 115mm; soft brush tip; double-sided


Manufacturer: MG CHEMICALS

Manufacturer part number:
856
TME Symbol:
MGCH-856

Specification

Manufacturer
MG CHEMICALS
Type of tool
brush
Bristle material
horse hair
Length
115mm
Soldering equipment features
soft brush tip
Length of cleaning swab
6mm
Handle material
steel
Version
double-sided
Applications of soldering equipment
precise cleaning operations
Gross weight30 g

WATCH VIDEO

See other products in this category: Various soldering tools MG CHEMICALS,
*
856
51 in TME stock
Net price for quantities from 1 pcs - 24.59 USDGross price for quantities from 1 pcs - 24.59 USD
Net price for quantities from 3 pcs - 22.96 USDGross price for quantities from 3 pcs - 22.96 USD
Net price for quantities from 5 pcs - 21.34 USDGross price for quantities from 5 pcs - 21.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs