+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGJ1D052005SC

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 20VDC; Uout2: -5VDC; Iout: 40mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ1D052005SC
TME Symbol:
MGJ1D052005SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
40mA
Output current 2
40mA
Case
SIP
Mounting
THT
Manufacturer series
MGJ1
Body dimensions
19.5x12.5x8.8mm
Efficiency
71.5%
Operating temperature
-40...105°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Output configuration
Gross weight3.778 g
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ1D052005SC
20 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.47 USDGross price for quantities from 25 pcs - 4.47 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs