+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGJ1D121802SC

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 18VDC; Uout2: -2.5VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ1D121802SC
TME Symbol:
MGJ1D121802SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
18V DC
Output voltage 2
-2.5V DC
Output current
48.8mA
Output current 2
48.8mA
Case
SIP
Mounting
THT
Manufacturer series
MGJ1
Body dimensions
19.5x12.5x8.8mm
Efficiency
78%
Operating temperature
-40...105°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Output configuration
Gross weight3.837 g
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ1D121802SC
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 100 pcs - 4.40 USDGross price for quantities from 100 pcs - 4.40 USD
Net price for quantities from 250 pcs - 4.12 USDGross price for quantities from 250 pcs - 4.12 USD
Net price for quantities from 500 pcs - 3.86 USDGross price for quantities from 500 pcs - 3.86 USD
Net price for quantities from 1000 pcs - 3.83 USDGross price for quantities from 1000 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs