+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGJ2D051505BSC

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 15VDC; Uout2: -5VDC; Iout: 80mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ2D051505BSC
TME Symbol:
MGJ2D051505BSC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
15V DC
Output voltage 2
-5V DC
Output current
80mA
Output current 2
40mA
Case
SIP
Mounting
THT
Manufacturer series
MGJ2
Body dimensions
19.5x12.5x9.8mm
Efficiency
76%
Operating temperature
-40...105°C
Insulation voltage
5.4kV DC
Number of outputs
2
Dimensions
Output configuration
Gross weight4.3 g
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ2D051505BSC
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 125 pcs - 4.62 USDGross price for quantities from 125 pcs - 4.62 USD
Net price for quantities from 250 pcs - 4.39 USDGross price for quantities from 250 pcs - 4.39 USD
Net price for quantities from 375 pcs - 4.33 USDGross price for quantities from 375 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs