+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGJ2D052005SC

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 20VDC; Uout2: -5VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ2D052005SC
TME Symbol:
MGJ2D052005SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
80mA
Output current 2
40mA
Case
SIP
Mounting
THT
Manufacturer series
MGJ2
Body dimensions
19.5x9.8x12.5mm
Efficiency
78.5%
Operating temperature
-40...100°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4.25 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ2D052005SC
39 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 100 pcs - 7.68 USDGross price for quantities from 100 pcs - 7.68 USD
Net price for quantities from 125 pcs - 7.56 USDGross price for quantities from 125 pcs - 7.56 USD
Net price for quantities from 250 pcs - 7.16 USDGross price for quantities from 250 pcs - 7.16 USD
Net price for quantities from 500 pcs - 6.69 USDGross price for quantities from 500 pcs - 6.69 USD
Net price for quantities from 625 pcs - 6.55 USDGross price for quantities from 625 pcs - 6.55 USD
Net price for quantities from 1000 pcs - 6.49 USDGross price for quantities from 1000 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs