+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGJ2D121503BSC

Converter: DC/DC; 2W; Uin: 12VDC; Uout: 15VDC; Uout2: -3.5VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ2D121503BSC
TME Symbol:
MGJ2D121503BSC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
12V DC
Output voltage
15V DC
Output voltage 2
-3.5V DC
Output current
95mA
Output current 2
95mA
Case
SIP
Mounting
THT
Manufacturer series
MGJ2
Body dimensions
19.5x12.5x9.8mm
Efficiency
80%
Operating temperature
-40...105°C
Insulation voltage
5.4kV DC
Number of outputs
2
Dimensions
Output configuration
Gross weight4.4 g
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ2D121503BSC
0 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 25 pcs - 5.01 USDGross price for quantities from 25 pcs - 5.01 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs