+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MGJ6D122005DC

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 20VDC; Uout2: -5VDC; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ6D122005DC
TME Symbol:
MGJ6D122005DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
0.24A
Output current 2
240mA
Case
DIP
Mounting
THT
Manufacturer series
MGJ6
Body dimensions
45.47x27.81x9.88mm
Efficiency
80.5%
Operating temperature
-40...105°C
Insulation voltage
5.7kV DC
Number of outputs
2
Dimensions
Gross weight12 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ6D122005DC
0 in TME stock
Net price for quantities from 1 pcs - 16.32 USDGross price for quantities from 1 pcs - 16.32 USD
Net price for quantities from 30 pcs - 15.08 USDGross price for quantities from 30 pcs - 15.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.