+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MH-SP

Disturbance filter; for DIN rail mounting; 230VAC; IP20; F&Home


Manufacturer: F&F

Manufacturer part number:
MH-SP
TME Symbol:
MH-SP

Specification

Manufacturer
F&F
Type of automation module
disturbance filter
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Supply voltage
  • 230V AC
Gross weight260 g
Certificates
EAN code5908312593799
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-SP
0 in TME stock
Net price for quantities from 1 pcs - 104.79 USDGross price for quantities from 1 pcs - 104.79 USD
Net price for quantities from 5 pcs - 101.56 USDGross price for quantities from 5 pcs - 101.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.