+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MH3261-601Y

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 2A; 1206; R: 100mΩ; ±25%


Manufacturer: BOURNS

Manufacturer part number:
MH3261-601Y
TME Symbol:
MH3261-601Y

Specification

Manufacturer
BOURNS
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
2A
Case - inch
1206
Case - mm
3216
Resistance
0.1Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.035 g
Certificates
See other products in this category: Ferrite - beads BOURNS,
*
MH3261-601Y
13705 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs